
32-bit microcontroller featuring a PIC core architecture, operating at up to 100MHz. This TQFP packaged MCU offers 256KB of FLASH memory and 64KB of RAM. Connectivity includes I2C, SPI, UART (5 channels), USB, and I2S interfaces. With 28 ADC channels, 81 programmable I/O pins, and 5 timers/counters, it supports a wide range of applications. Operating voltage is up to 3.6V, with an operating temperature range of -40°C to 85°C. Includes a watchdog timer and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX450F256L-I/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX450F256L-I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USB, I2S |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 28 |
| Number of Programmable I/O | 81 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 5 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | 80MHz |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX450F256L-I/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
