
32-bit microcontroller featuring an 80MHz PIC core, 256KB FLASH memory, and 64KB RAM. This surface-mount TFBGA package offers 85 programmable I/Os and supports I2C, SPI, USB, UART, IrDA, and USART interfaces. Operating from 2.3V to 3.6V, it includes 5 timers/counters, 2 UART channels, and integrated peripherals like PWM, WDT, DMA, POR, and Brown-out Detect/Reset. Designed for industrial applications with an operating temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Microchip PIC32MX460F256LT-80I/BG technical specifications.
| Package/Case | TFBGA |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, IrDA, USART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX460F256LT-80I/BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
