
32-bit microcontroller (MCU) featuring a PIC core architecture, operating at up to 80MHz. This surface-mount TQFP package offers 512KB of FLASH memory and 32KB of RAM. Integrated peripherals include I2C, SPI, RS-232, USB, UART, IrDA, and USART interfaces, along with Brown-out Detect/Reset, POR, PWM, WDT, and DMA. With 85 I/Os and 5 programmable I/O pins, this lead-free component supports a supply voltage range of 2.3V to 3.6V and operates from -40°C to 105°C.
Sign in to ask questions about the Microchip PIC32MX460F512LT-80V/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX460F512LT-80V/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, RS-232, USB, UART, IrDA, USART |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX460F512LT-80V/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
