
32-bit microcontroller featuring a PIC core architecture, operating at a maximum frequency of 100MHz. This surface mount device offers 512KB of FLASH memory and 128KB of RAM, with 49 I/Os. Integrated peripherals include 28 ADC channels, 2 I2C, 2 SPI, and 4 UART interfaces, along with DMA, PWM, WDT, POR, and Brown-out Detect/Reset. Encased in a 9mm x 9mm x 0.95mm QFN package, it operates from -40°C to 85°C with a supply voltage up to 3.6V.
Sign in to ask questions about the Microchip PIC32MX470F512H-I/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX470F512H-I/MR technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USB, IrDA, USART |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 28 |
| Number of I/Os | 49 |
| Number of I2C Channels | 2 |
| Number of SPI Channels | 2 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX470F512H-I/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
