
32-bit microcontroller featuring a 100MHz core, 512KB FLASH memory, and 128KB RAM. Offers 49 programmable I/Os, supporting I2C (2 channels), SPI (2 channels), UART (4 channels), USB (1 channel), I2S, IrDA, and USART interfaces. Includes 28 A/D converter channels, 5 PWM channels, 5 timers/counters, and integrated peripherals like DMA, POR, WDT, and Brown-out Detect/Reset. Packaged in a TQFP surface mount case, operating from 2.3V to 3.6V supply voltage, with an extended temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX470F512H-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX470F512H-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USB, IrDA, USART, I2S |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 28 |
| Number of I/Os | 49 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 49 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX470F512H-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
