32-bit RISC microcontroller featuring a PIC core architecture, operating at up to 80MHz with 128KB FLASH and 16KB RAM. This surface mount QFN package offers 49 I/Os, 28 ADC channels, and multiple communication interfaces including I2C (2 channels), SPI (3 channels), UART (4 channels), USB, CAN, Ethernet, and I2S. Integrated peripherals include 5 timers/counters, PWM, WDT, DMA, POR, and Brown-out Detect/Reset. Operates from 2.3V to 3.6V supply voltage with a temperature range of -40°C to 85°C.
Microchip PIC32MX530F128H-I/MR technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Data Rate | 25Mbps |
| Frequency | 50MHz |
| Height | 1mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, Ethernet, I2S |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 28 |
| Number of I/Os | 49 |
| Number of I2C Channels | 2 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX530F128H-I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
