
32-bit RISC microcontroller featuring a PIC core architecture, operating at up to 80MHz with 128KB FLASH and 16KB RAM. Offers extensive connectivity including I2C (2 channels), SPI (4 channels), USB, CAN, Ethernet, I2S, and 5 UART channels. Equipped with 48 ADC channels, 81 I/Os, and 5 timers/counters, along with peripherals like DMA, PWM, and WDT. Packaged in a TQFP surface mount case, this lead-free component operates from -40°C to 85°C with supply voltages between 2.3V and 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX530F128L-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX530F128L-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Data Rate | 25Mbps |
| Frequency | 50MHz |
| Height | 1.1mm |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, Ethernet, I2S |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 48 |
| Number of I/Os | 81 |
| Number of I2C Channels | 2 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX530F128L-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
