32-bit Microcontroller (MCU) featuring a PIC core architecture operating at up to 80MHz. This surface-mount device offers 64KB of FLASH memory and 16KB of RAM, with 85 programmable I/O pins. Connectivity includes multiple I2C (5), SPI (4), UART (6), and USART interfaces, alongside CAN and USB (1) support. Operating within a 2.3V to 3.6V supply range, it boasts 16 ADC channels and 5 PWM channels, with a watchdog timer for enhanced reliability.
Microchip PIC32MX534F064L-I/BG technical specifications.
| Package/Case | BGA |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 0.85mm |
| Interface | I2C, SPI, USART, USB, CAN, UART |
| Length | 10mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of Bits | 32 |
| Number of I/Os | 85 |
| Number of I2C Channels | 5 |
| Number of Programmable I/O | 85 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Number of USB Channels | 1 |
| Package Quantity | 184 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX534F064L-I/BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
