
32-bit RISC microcontroller featuring a PIC core architecture, operating at up to 80MHz with 25Mbps data rate. Integrated FLASH memory offers 256KB capacity, complemented by 32KB RAM. Supports extensive interfaces including I2C (2 channels), SPI (4 channels), USB, CAN, UART (5 channels), Ethernet, and I2S. Equipped with 48 ADC channels, 81 I/Os, 5 timers/counters, and peripherals like DMA, PWM, and WDT. Surface mountable in a TQFP package, this lead-free and RoHS compliant component operates from 2.3V to 3.6V, with an industrial temperature range of -40°C to 85°C.
Microchip PIC32MX550F256L-I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Data Rate | 25Mbps |
| Frequency | 50MHz |
| Height | 1.1mm |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, Ethernet, I2S |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 48 |
| Number of I/Os | 81 |
| Number of I2C Channels | 2 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX550F256L-I/PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
