32-bit PIC microcontroller featuring 80MHz operation and 64KB FLASH memory. This surface mount device offers 32KB RAM, 53 programmable I/Os, and multiple communication interfaces including I2C (4 channels), SPI (3 channels), USART, USB, CAN, and UART (6 channels). Integrated peripherals include 5 PWM channels, 5 timers/counters, a watchdog timer, and 16 ADC channels with 1 A/D converter. Operating from 2.3V to 3.6V, this lead-free, RoHS compliant component is housed in a 10mm x 10mm x 1.05mm TQFP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX564F064H-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX564F064H-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USART, USB, CAN, UART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of Bits | 32 |
| Number of I/Os | 53 |
| Number of I2C Channels | 4 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX564F064H-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
