
32-bit microcontroller featuring an 80MHz core, 128KB FLASH memory, and 32KB RAM. This surface mount device offers 53 programmable I/Os and supports multiple interfaces including I2C (4 channels), SPI (3 channels), USART, UART (6 channels), CAN, and USB (1 channel). Integrated peripherals include 5 PWM channels, 5 timers/counters, a watchdog timer, and 16 ADC channels with 1 A/D converter. Operating within a 2.3V to 3.6V supply range and a -40°C to 85°C temperature range, it is packaged in a 64-pin QFN.
Microchip PIC32MX564F128HT-I/MR technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USART, USB, UART, CAN |
| Length | 9mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of Bits | 32 |
| Number of I/Os | 53 |
| Number of I2C Channels | 4 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX564F128HT-I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
