
The PIC32MX564F128LT-V/BG is a 32-bit microcontroller that operates at a maximum frequency of 25MHz. It features 128KB of FLASH memory and 32KB of RAM, and is designed to function within a temperature range of -40°C to 105°C. The device is powered by a 3.6V supply voltage and is available in a TFBGA-121 package. It includes a range of interfaces, including I2C, SPI, USB, UART, and USART, and features six UART channels. Additionally, the microcontroller includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer, and is compliant with RoHS regulations.
Microchip PIC32MX564F128LT-V/BG technical specifications.
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX564F128LT-V/BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
