
32-bit RISC microcontroller featuring 80MHz operation and 256KB FLASH memory. This surface mount device offers 64KB RAM, 53 I/Os, and multiple communication interfaces including I2C, SPI, USB, UART, and CAN. Operating from 2.3V to 3.6V, it includes integrated peripherals such as PWM, WDT, and DMA, with an operating temperature range of -40°C to 105°C.
Microchip PIC32MX575F256HT-80V/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, RS-232, USB, UART, USART, CAN |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX575F256HT-80V/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
