
32-bit RISC microcontroller featuring 512KB FLASH memory and 64KB RAM. Operates at a maximum frequency of 80MHz with a 32-bit data bus. Offers extensive connectivity including I2C, SPI, RS-232, USB, UART, USART, and CAN interfaces. Includes 53 I/Os, 5 programmable I/Os, 5 timers/counters, and 6 UART channels. Packaged in a VQFN surface mount configuration, it supports a wide operating temperature range from -40°C to 105°C and a 3.6V supply voltage. Peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA.
Microchip PIC32MX575F512HT-80V/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, RS-232, USB, UART, USART, CAN |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX575F512HT-80V/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
