
The PIC32MX575F512L-80V/BG is an 80MHz 32-bit PIC microcontroller with 512KB of FLASH memory and 64KB of RAM. It features six UART channels and supports various interfaces including I2C, SPI, RS-232, USB, and CAN. The device operates over a temperature range of -40°C to 105°C and is RoHS compliant. It is available in a surface mount XBGA-121 package.
Microchip PIC32MX575F512L-80V/BG technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, RS-232, USB, UART, CAN, USART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Package Quantity | 184 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX575F512L-80V/BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
