32-bit RISC microcontroller featuring 80 MHz operation and 512KB FLASH memory. This surface mount device offers 64KB RAM, multiple communication interfaces including I2C, SPI, RS-232, USB, UART, USART, and CAN. Equipped with 5 programmable I/Os, 5 timers/counters, and integrated peripherals like PWM, WDT, DMA, Brown-out Detect/Reset, and POR. Operates from -40°C to 105°C with a 3.6V supply voltage.
Microchip PIC32MX575F512LT-80V/BG technical specifications.
| Package/Case | TFBGA |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, RS-232, USB, UART, USART, CAN |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX575F512LT-80V/BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
