32-bit RISC microcontroller featuring an 80MHz core frequency and 256KB of FLASH memory. This surface mount device offers 64KB of RAM and supports I2C, SPI, USB, CAN, Ethernet, and UART interfaces. Equipped with 53 I/Os, 5 timers/counters, and 6 UART channels, it includes integrated peripherals like Brown-out Detect, POR, PWM, and WDT. Operates within a 2.3V to 3.6V supply voltage range and a temperature range of -40°C to 85°C.
Microchip PIC32MX675F256H-80I/MR technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART, USART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX675F256H-80I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
