32-bit RISC microcontroller featuring an 80MHz core frequency. This FLASH memory device offers 256KB of program memory and 64KB of RAM. Integrated peripherals include I2C, SPI, USB, Ethernet, and multiple UART/USART channels. Designed for surface mount with a 121-pin BGA package, it operates across a -40°C to 85°C temperature range and supports supply voltages from 2.3V to 3.6V.
Microchip PIC32MX675F256LT-80I/BG technical specifications.
| Package/Case | BGA |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, USART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 83 |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Oscillator Type | Internal |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX675F256LT-80I/BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
