32-bit PIC microcontroller featuring an 80MHz core frequency and 64KB RAM. This CMOS device offers 512KB of FLASH memory and supports I2C, SPI, USB, Ethernet, UART, USART, and CAN interfaces. With 83 programmable I/O pins, 5 timers/counters, and 6 UART channels, it includes peripherals like Brown-out Detect, POR, PWM, WDT, and DMA. Operating from 2.3V to 3.6V, this surface mount component is rated for -40°C to 85°C and is RoHS compliant.
Microchip PIC32MX675F512L-80I/TL technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, CAN |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 83 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.