
32-bit Microprocessor Unit (MPU) featuring an 80MHz PIC core. Offers 128KB FLASH memory and 32KB RAM. Supports multiple interfaces including I2C, SPI, USART, USB, CAN, Ethernet, and UART. Includes 16 ADC channels, 5 PWM channels, and 5 timers. Packaged in a 64-pin QFN for surface mounting, operating from 2.3V to 3.6V with a temperature range of -40°C to 85°C.
Microchip PIC32MX764F128H-I/MR technical specifications.
| Address Bus Width | 32b |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USART, USB, CAN, Ethernet, UART |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of Bits | 32 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 53 |
| Number of I2C Channels | 4 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Number of USB Channels | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 19mA |
| Watchdog Timer | Yes |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX764F128H-I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
