32-bit RISC microcontroller featuring a PIC core architecture operating at up to 80MHz. This surface mount device offers 128KB of FLASH memory and 32KB of RAM, with 53 I/O pins. Integrated peripherals include I2C, SPI, USB, Ethernet, UART, USART interfaces, 5 timers/counters, and 6 UART channels. Operating within a 2.3V to 3.6V supply range, it supports temperatures from -40°C to 105°C and includes Brown-out Detect/Reset, POR, PWM, WDT, and DMA functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX764F128H-V/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX764F128H-V/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX764F128H-V/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
