
The PIC32MX764F128L is a 32-bit microcontroller with 128KB of FLASH memory and 32KB of RAM. It operates at a supply voltage of 3.6V and is packaged in a TFBGA-121 package. The device features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It supports various interfaces, including I2C, SPI, USB, Ethernet, UART, and USART, with a maximum frequency of 25MHz. The microcontroller also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as DMA support.
Microchip PIC32MX764F128L-V/BG technical specifications.
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, UART, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX764F128L-V/BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
