
32-bit RISC microcontroller featuring 256KB FLASH memory and 64KB RAM, operating at up to 80MHz. This surface mount device offers extensive connectivity with I2C, USB, CAN, Ethernet, UART, SPI, and USART interfaces. Integrated peripherals include 16 ADC channels, 5 PWM channels, 5 timers/counters, and 51 programmable I/Os. The microcontroller is housed in a 64-pin TQFP package with dimensions of 10mm x 10mm x 1.05mm and operates within a voltage range of 2.3V to 3.6V, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC32MX775F256H-80I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX775F256H-80I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Density | 256KB |
| Frequency | 80MHz |
| Height | 1.05mm |
| Interface | I2C, USB, CAN, Ethernet, UART, 4-WIRE, SPI, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 51 |
| Number of I2C Channels | 4 |
| Number of Programmable I/O | 51 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX775F256H-80I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
