
32-bit RISC microcontroller featuring 80MHz operation and 256KB FLASH memory. This surface-mount device offers 64KB RAM and a rich set of interfaces including I2C, USB, CAN, Ethernet, UART, and SPI. Equipped with 51 programmable I/Os, 16 ADC channels, and 5 timers, it supports a wide operating temperature range of -40°C to 85°C. The TQFP package measures 12mm x 12mm with a 1.05mm height and is lead-free and RoHS compliant.
Microchip PIC32MX775F256L-80I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 1.05mm |
| Interface | I2C, USB, CAN, Ethernet, UART, 4-WIRE, SPI, USART |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 51 |
| Number of I2C Channels | 5 |
| Number of Programmable I/O | 51 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX775F256L-80I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
