
32-bit RISC microcontroller featuring 512KB FLASH memory and 64KB RAM. Operates at an 80MHz core frequency, supporting I2C, SPI, USB, CAN, Ethernet, and UART/USART interfaces. Offers 85 programmable I/O pins, 5 PWM channels, and 5 timers/counters. Packaged in a 121-pin BGA (PBGA121) with a 1.10mm height, suitable for SMD/SMT termination. Operates within a -40°C to 85°C temperature range and a 2.3V to 3.6V supply voltage.
Microchip PIC32MX775F512L-80I/BG technical specifications.
| Package/Case | BGA |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Density | 512KB |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART, USART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 85 |
| Number of Programmable I/O | 85 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Package Quantity | 184 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX775F512L-80I/BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
