
32-bit RISC microcontroller featuring 512KB FLASH memory and 128KB RAM. Operates at an 80MHz core frequency with support for I2C, SPI, USB, CAN, Ethernet, UART, and USART interfaces. This surface mount QFN package offers 51 programmable I/Os, 5 timers/counters, and 6 UART channels. Designed for a supply voltage range of 2.3V to 3.6V, with an operating temperature range of -40°C to 105°C. Includes a watchdog timer and is RoHS compliant.
Microchip PIC32MX795F512H-80V/MR technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX795F512H-80V/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
