The PIC32MX795F512L-80I/TL is an 80MHz 32-bit microcontroller from Microchip. This device features 512KB of flash memory and 128KB of RAM, allowing for efficient storage and processing of data. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The microcontroller includes six UART channels, making it suitable for a variety of communication applications. Additionally, it supports various interfaces such as I2C, SPI, USB, Ethernet, and UART, and includes peripherals like brown-out detect/reset, power-on reset, PWM, and watchdog timer, as well as DMA support. The device is packaged in a surface mount package and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip PIC32MX795F512L-80I/TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX795F512L-80I/TL technical specifications.
| Core Architecture | PIC |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX795F512L-80I/TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.