
32-bit RISC microcontroller featuring 512KB Flash memory and 131072 bytes of RAM. Operates at a maximum clock frequency of 64 MHz with a speed of 200 DMIPS. Supports a supply voltage range of 2.1V to 3.6V, with a nominal 3.3V. Includes 78 I/O lines, PWM channels, ADC, and DMA channels. Packaged in a 64-pin TQFP (S-PQFP-G64) with an industrial temperature grade (-40°C to 85°C).
Microchip PIC32MZ0512EFE064-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 130 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 78 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ0512EFE064-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.