32-bit FLASH microcontroller operating at up to 252MHz. Features 78 I/O lines, 100 terminals, and a TS 16949 screening level. Industrial temperature grade with a range of -40°C to 85°C. Supports PWM channels, ADC, and DMA channels. PBGA100 package with dimensions of 7x7mm. Supply voltage range from 2.1V to 3.6V, nominal 3.3V.
Microchip PIC32MZ0512EFE100T-I/GJX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 78 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 252 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ0512EFE100T-I/GJX to view detailed technical specifications.
No datasheet is available for this part.