32-bit microcontroller featuring a 200 MHz clock speed and 120 I/O lines. This industrial-grade component offers 131072 words of FLASH program memory and 131072 bytes of RAM. Includes PWM channels, ADC, and DMA channels for versatile application development. Operates within a -40°C to 85°C temperature range, powered by a 2.1V to 3.6V supply voltage. Housed in a 144-terminal, 20mm x 20mm quad flat package.
Microchip PIC32MZ0512EFE144T-I/PL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 130 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| Number of I/O Lines | 120 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ0512EFE144T-I/PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.