Automotive-grade 32-bit microcontroller featuring a 64 MHz clock speed and 180 DMIPS performance. This integrated circuit offers 1048576 words of FLASH ROM, 78 I/O lines, and a 16-bit external data bus. Operating across a -40°C to 125°C temperature range, it includes PWM channels, ADC, and DMA channels. Packaged in a 100-terminal S-PQFP-G100 with a 12mm x 12mm footprint, it supports a 3.3V nominal supply voltage.
Microchip PIC32MZ1024ECF100-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 78 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ1024ECF100-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.