
32-bit secure microcontroller featuring a PIC RISC core, 1MB FLASH memory, and 512KB RAM. Operates at up to 200MHz with a 3.3V supply voltage and a wide temperature range of -40°C to 85°C. Offers extensive connectivity with I2C, SPI, USB, UART, Ethernet, USART, CAN, and I2S interfaces. Includes 24 ADC channels, 53 I/Os (46 programmable), 9 timers/counters, and integrated peripherals like WDT, POR, and DMA. Packaged in a 64-pin TQFP.
Sign in to ask questions about the Microchip PIC32MZ1024ECH064-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MZ1024ECH064-I/PT technical specifications.
| Package/Case | QFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, Ethernet, USART, CAN, I2S |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 24 |
| Number of I/Os | 53 |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MZ |
| Watchdog Timer | Yes |
| Weight | 0.01272oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MZ1024ECH064-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
