32-bit microcontroller featuring a 200 MHz clock speed and 120 I/O lines. This device offers 262144 bytes of RAM and 262144 words of FLASH ROM. It operates within an industrial temperature range of -40°C to 85°C and requires a supply voltage between 2.1V and 3.6V, with a nominal of 3.3V. Integrated peripherals include PWM channels, ADC, and DMA channels. The component is housed in a 144-terminal, 20mm x 20mm QUAD JEDEC S-PQFP-G144 package.
Microchip PIC32MZ1024EFE144-I/PL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 130 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 120 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ1024EFE144-I/PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.