Automotive-grade 32-bit microcontroller featuring 1024KB Flash memory and operating at up to 180MHz. This CMOS device offers 78 I/O lines and a 100-terminal PBGA package. It supports a supply voltage range of 2.1V to 3.6V with a nominal 3.3V. Integrated PWM channels and ADC are present, alongside DMA channels. Operating temperature range spans from -40°C to 125°C, compliant with AEC-Q100 and TS 16949 screening levels.
Microchip PIC32MZ1024EFF100-E/GJX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 78 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ1024EFF100-E/GJX to view detailed technical specifications.
No datasheet is available for this part.