32-bit microcontroller featuring a 252MHz clock speed and a Floating-Point Unit (FPU). Offers 1MB Flash memory and 512KB RAM, with 120 I/O lines. Includes High-Speed USB, Ethernet, and Serial Quad Interface (SQI) peripherals. Operates within an industrial temperature range of -40°C to 85°C, powered by a 3.3V nominal supply. Housed in a 144-pin S-PQFP-G144 package, this device supports PWM, ADC, and DMA functionality.
Microchip PIC32MZ1024EFG144-I/PLG22 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 120 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 252 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ1024EFG144-I/PLG22 to view detailed technical specifications.
No datasheet is available for this part.