32-bit microcontroller featuring a 64 MHz clock frequency and 200 MHz speed. This industrial-grade component offers 120 I/O lines, 262144 bytes of RAM, and 262144 words of FLASH ROM. It operates within a -40°C to 85°C temperature range and supports a supply voltage from 2.1V to 3.6V. Integrated peripherals include PWM channels, ADC, and DMA channels. The 144-terminal device is housed in a 20mm x 20mm S-PQFP-G144 package.
Microchip PIC32MZ1024EFK144-I/PL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 130 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 120 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ1024EFK144-I/PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.