32-bit secure microcontroller featuring a PIC RISC core, operating at up to 200MHz. This integrated circuit offers 2MB of FLASH memory and 512KB of RAM, with 78 programmable I/Os. Connectivity includes I2C, SPI, USB, UART, Ethernet, USART, EBI/EMI, CAN, and I2S interfaces. The component is housed in a 100-pin TQFP package, operates from 2.3V to 3.6V, and supports a temperature range of -40°C to 85°C. Integrated peripherals include a watchdog timer, DMA, and multiple timers/counters.
Microchip PIC32MZ2048ECH100-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | I2C, SPI, USB, UART, Ethernet, USART, EBI/EMI, CAN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 40 |
| Number of I/Os | 78 |
| Number of Programmable I/O | 78 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 512KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MZ |
| Watchdog Timer | Yes |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MZ2048ECH100-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
