
32-bit RISC microcontroller featuring 2MB Flash memory and a maximum clock frequency of 252 MHz. This industrial-grade component operates from a 3.3V nominal supply voltage (2.1V to 3.6V) and offers 78 I/O lines. It includes PWM channels, ADC, and DMA channels, with a temperature range of -40°C to 85°C. The 100-terminal device is housed in a 14mm x 14mm S-PQFP-G100 package and meets TS 16949 screening levels.
Microchip PIC32MZ2048EFH100-I/PF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 78 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 252 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ2048EFH100-I/PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.