32-bit microcontroller featuring a Floating-Point Unit (FPU) and operating at a maximum clock frequency of 252MHz. This device offers 2MB of Flash memory and 512KB of RAM, with 120 I/O lines. Integrated peripherals include USB-HS, Ethernet, CAN, and SQI. The microcontroller is housed in a 144-pin S-PQFP-G144 package, suitable for industrial temperature ranges (-40°C to 85°C), and operates with a supply voltage between 2.1V and 3.6V. It supports PWM channels, ADC, and DMA channels.
Microchip PIC32MZ2048EFH144-I/PHM21 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 120 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 252 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ2048EFH144-I/PHM21 to view detailed technical specifications.
No datasheet is available for this part.