The PIC32MZ2048EFH144T-I/PL is a 32-bit microcontroller with 144 terminals in a 20x20mm LQFP package. It operates over a temperature range of -40 to 85°C and is supplied with a nominal voltage of 3.3V, minimum 2.1V, and maximum 3.6V. The device features a clock frequency of up to 64MHz and includes 120 I/O lines, 32-bit instruction set, and 512KB of flash memory. It also supports PWM, ADC, DMA, and DAC functions, and is compliant with TS 16949.
Microchip PIC32MZ2048EFH144T-I/PL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 120 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ2048EFH144T-I/PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.