32-bit microcontroller featuring a Floating-Point Unit (FPU) and operating at a maximum clock frequency of 252MHz. This industrial-grade MCU offers 2MB of Flash memory and 512KB of RAM, with 78 programmable I/O lines. Integrated peripherals include High-Speed USB, Ethernet, CAN, and hardware cryptography acceleration. The device is housed in a 100-pin S-PBGA package, suitable for operation within an industrial temperature range of -40°C to 85°C. It supports a supply voltage range of 2.1V to 3.6V, with a nominal value of 3.3V.
Microchip PIC32MZ2048EFM100-I/GJX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 78 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 252 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ2048EFM100-I/GJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.