
32-bit microcontroller featuring 2MB Flash memory and a maximum clock frequency of 64 MHz. Operates with a nominal supply voltage of 3.3V, ranging from 2.1V to 3.6V, and offers 78 I/O lines. Includes PWM channels, ADC, and DMA channels. Packaged in a 100-pin TQFP with dimensions of 12x12mm, suitable for industrial temperature ranges from -40°C to 85°C, and meets TS 16949 screening levels.
Microchip PIC32MZ2048EFM100-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 78 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 252 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ2048EFM100-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.