32-bit RISC microcontroller featuring a 200 MHz PIC core, 2MB Flash program memory, and 640KB RAM. This security-focused IC offers 120 programmable I/Os and extensive peripheral support including 2x CAN, 1x Ethernet, 5x I2C, 6x SPI, 6x UART, 1x USB, and 6x I2S interfaces. Operating from 3.3V with a maximum supply voltage of 3.6V, it functions across a -40°C to 85°C temperature range. Additional features include 9 timers and 45 ADC channels.
Microchip PIC32MZ2064DAS169-I/6J technical specifications.
| Family Name | PIC32 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 200MHz |
| Maximum CPU Frequency | 200MHz |
| Device Core | PIC |
| Program Memory Type | Flash |
| Program Memory Size | 2MB |
| RAM Size | 640KB |
| Number of Programmable I/Os | 120 |
| Core Architecture | PIC |
| Programmability | Yes |
| Number of Timers | 9 |
| Interface Type | CAN/Ethernet/I2C/I2S/SPI/UART/USB |
| CAN | 2 |
| I2C | 5 |
| SPI | 6 |
| Ethernet | 1 |
| UART | 6 |
| USB | 1 |
| I2S | 6 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 45 |
| Number of ADCs | Single |
| Pin Count | 169 |
| Package/Case | LFBGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip PIC32MZ2064DAS169-I/6J to view detailed technical specifications.
No datasheet is available for this part.