
Low skew clock driver featuring 2 true outputs and 0 inverted outputs. This integrated circuit operates with an LVCMOS input and supports a maximum frequency of 150MHz. Encased in a DFN package for surface mounting, it functions within an operating temperature range of -40°C to 85°C. The component is supplied on tape and reel, with 3000 units per package, and is RoHS compliant.
Microchip PL133-27GI-R technical specifications.
| Package/Case | DFN |
| Input | LVCMOS |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL133-27GI-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.