1:3 Clock Fanout Buffer, SOT-23-6 package, operating at up to 150MHz. Features one LVCMOS input and three outputs with an inverting logic function. Supports a supply voltage range of 1.62V to 3.63V and operates from -40°C to 85°C. Surface mountable and RoHS compliant.
Microchip PL133-37TI-R technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 150MHz |
| Height | 1.45mm |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL133-37TI-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
