The PL133-47SI-R is a low skew clock driver with a single function, designed for industrial applications. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 2.25 to 3.63V. The device is packaged in a R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. It is a member of the PL133 family and has a propagation delay of 9.2ns.
Microchip PL133-47SI-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | PL133 |
| Propagation Delay (tpd) | 9.2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PL133-47SI-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.