
Microchip PL138-28SC technical specifications.
| Package/Case | SOIC |
| Input | LVCMOS |
| Max Frequency | 1GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL138-28SC to view detailed technical specifications.
No datasheet is available for this part.