
The PL138-48OC is a single circuit clock buffer/driver with a package type of TSSOP-20 and a mounting type of surface mount. It operates over a temperature range of -40°C to 70°C and has a maximum supply voltage of 3.63V and a minimum supply voltage of 2.375V. The device is designed to operate at a maximum frequency of 1GHz and has a propagation delay of 890ps. It is RoHS compliant and available in a package quantity of 75, packaged in rail/Tube.
Microchip PL138-48OC technical specifications.
| Package/Case | TSSOP |
| Input | LVCMOS |
| Max Frequency | 1GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 890ps |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL138-48OC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
