The PL138-48OC-R is a 1GHz LVCMOS clock buffer from Microchip, packaged in a TSSOP-20 configuration. It operates within a temperature range of 0-70°C and is RoHS compliant. This device is suitable for surface mount applications and is available in quantities of 2500 per reel.
Microchip PL138-48OC-R technical specifications.
| Package/Case | TSSOP |
| Input | LVCMOS |
| Max Frequency | 1GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL138-48OC-R to view detailed technical specifications.
No datasheet is available for this part.
