The PL138-58OC-R is a single clock buffer IC with a package type of TSSOP and a mounting style of surface mount. It operates at a maximum frequency of 266MHz and has a temperature range of 0-70°C. The device is designed for use with LVTTL input signals and is available in quantities of 2500 per reel.
Microchip PL138-58OC-R technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PL138-58OC-R to view detailed technical specifications.
No datasheet is available for this part.